Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA186A4IDDFT

DigiKey Part Number
296-INA186A4IDDFTTR-ND - Tape & Reel (TR)
296-INA186A4IDDFTCT-ND - Cut Tape (CT)
296-INA186A4IDDFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA186A4IDDFT
Description
IC CURR SENSE 1 CIRCUIT TSOT23-8
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Input Bias
500 pA
Mfr
Voltage - Input Offset
3 µV
Series
Current - Supply
48µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-8 Thin, TSOT-23-8
Slew Rate
0.3V/µs
Supplier Device Package
TSOT-23-8
Gain Bandwidth Product
45 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA186A4IDDFRTexas Instruments7.225296-INA186A4IDDFRCT-ND1,19000 €MFR Recommended
In-Stock: 576
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,76940 €192,35 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,01400 €10,14 €
250,92080 €23,02 €
1000,81820 €81,82 €
Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98400 €9,84 €
250,89400 €22,35 €
1000,79440 €79,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €