
INA186A1QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA186A1QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA186A1QDDFRQ1CT-ND - Cut Tape (CT) 296-INA186A1QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1QDDFRQ1 |
Description | AEC-Q100, 40-V, BIDIRECTIONAL, H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 µV |
Mfr | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
-3db Bandwidth 45 kHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 500 pA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,82360 € | 20,59 € |
| 100 | 0,73060 € | 73,06 € |
| 250 | 0,68620 € | 171,55 € |
| 500 | 0,65946 € | 329,73 € |
| 1.000 | 0,65147 € | 651,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61022 € | 1.830,66 € |
| 6.000 | 0,59691 € | 3.581,46 € |
| 9.000 | 0,59024 € | 5.312,16 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |


