
INA185EVM | |
|---|---|
DigiKey Part Number | 296-INA185EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA185EVM |
Description | EVAL BOARD FOR INA185 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA185 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 2V/µs |
Manufacturer Texas Instruments | Current - Supply (Main IC) 200µA |
Packaging Box | Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V |
Part Status Active | Utilized IC / Part INA185 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
Output Type Single-Ended, Rail-to-Rail |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,22000 € | 29,22 € |
| Unit Price without VAT: | 29,22000 € |
|---|---|
| Unit Price with VAT: | 34,77180 € |


