
INA183A3IDBVT | |
|---|---|
DigiKey Part Number | 296-INA183A3IDBVTTR-ND - Tape & Reel (TR) 296-INA183A3IDBVTCT-ND - Cut Tape (CT) 296-INA183A3IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA183A3IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA183A3IDBVT Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 83µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 14 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA183A3IDBVR | Texas Instruments | 1.886 | 296-INA183A3IDBVRCT-ND | 1,79000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96358 € | 481,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,43240 € | 35,81 € |
| 100 | 1,28270 € | 128,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,52200 € | 15,22 € |
| 25 | 1,39040 € | 34,76 € |
| 100 | 1,24540 € | 124,54 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

