
INA183A2IDBVR | |
|---|---|
DigiKey Part Number | 296-INA183A2IDBVRTR-ND - Tape & Reel (TR) 296-INA183A2IDBVRCT-ND - Cut Tape (CT) 296-INA183A2IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA183A2IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA183A2IDBVR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 83µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 30 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 30 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53240 € | 13,31 € |
| 100 | 0,46850 € | 46,85 € |
| 250 | 0,43812 € | 109,53 € |
| 500 | 0,41974 € | 209,87 € |
| 1.000 | 0,40701 € | 407,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38592 € | 1.157,76 € |
| 6.000 | 0,37677 € | 2.260,62 € |
| 9.000 | 0,37219 € | 3.349,71 € |
| 15.000 | 0,36712 € | 5.506,80 € |
| 21.000 | 0,36415 € | 7.647,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

