
INA181A1IDBVT | |
|---|---|
DigiKey Part Number | 296-46634-2-ND - Tape & Reel (TR) 296-46634-1-ND - Cut Tape (CT) 296-46634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A1IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A1IDBVT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-6 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 75 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56840 € | 14,21 € |
| 100 | 0,50070 € | 50,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,46844 € | 117,11 € |
| 500 | 0,44898 € | 224,49 € |
| 750 | 0,43924 € | 329,43 € |
| 1.250 | 0,42843 € | 535,54 € |
| 1.750 | 0,42212 € | 738,71 € |
| 2.500 | 0,41605 € | 1.040,12 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |






