
INA180B4IDBVR | |
|---|---|
DigiKey Part Number | 296-INA180B4IDBVRTR-ND - Tape & Reel (TR) 296-INA180B4IDBVRCT-ND - Cut Tape (CT) 296-INA180B4IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B4IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B4IDBVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 260µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 2V/µs | Supplier Device Package SOT-23-5 |
-3db Bandwidth 350 kHz | Base Product Number |
Current - Input Bias 80 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXCT180B4W5-7 | Diodes Incorporated | 2.772 | 31-ZXCT180B4W5-7CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24400 € | 6,10 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19604 € | 49,01 € |
| 500 | 0,18668 € | 93,34 € |
| 1.000 | 0,17898 € | 178,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16947 € | 508,41 € |
| 6.000 | 0,16481 € | 988,86 € |
| 9.000 | 0,16248 € | 1.462,32 € |
| 15.000 | 0,15990 € | 2.398,50 € |
| 21.000 | 0,15839 € | 3.326,19 € |
| 30.000 | 0,15694 € | 4.708,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




