SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
Texas Instruments INA180 Current-Sense Amplifiers | DIgi-Key Daily

INA180A1IDBVT

DigiKey Part Number
296-46627-2-ND - Tape & Reel (TR)
296-46627-1-ND - Cut Tape (CT)
296-46627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180A1IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180A1IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61700 €6,17 €
250,55640 €13,91 €
1000,49010 €49,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,45852 €114,63 €
5000,43946 €219,73 €
7500,42993 €322,45 €
1.2500,41935 €524,19 €
1.7500,41318 €723,06 €
2.5000,40723 €1.018,07 €
6.2500,39443 €2.465,19 €
12.5000,38672 €4.834,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €