
INA170EA/250 | |
|---|---|
DigiKey Part Number | 296-28958-2-ND - Tape & Reel (TR) 296-28958-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | INA170EA/250 |
Description | IC CURRENT MONITOR 0.5% 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA170EA/250 Models |
Category | Voltage - Input 2.7V ~ 60V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Function Current Monitor | Supplier Device Package 8-VSSOP |
Sensing Method High-Side | Base Product Number |
Accuracy ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA170EA/2K5 | Texas Instruments | 4.734 | INA170EA/2K5CT-ND | 8,02000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 7,25600 € | 72,56 € |
| 25 | 6,75000 € | 168,75 € |
| 100 | 6,19340 € | 619,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,92800 € | 1.482,00 € |
| 500 | 5,76812 € | 2.884,06 € |
| 750 | 5,68803 € | 4.266,02 € |
| 1.250 | 5,59929 € | 6.999,11 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

