Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA169NA/3K

DigiKey Part Number
296-26063-2-ND - Tape & Reel (TR)
296-26063-1-ND - Cut Tape (CT)
296-26063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA169NA/3K
Description
IC CURRENT MONITOR 0.5% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA169NA/3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 60V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Function
Current Monitor
Supplier Device Package
SOT-23-5
Sensing Method
High-Side
Base Product Number
Accuracy
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,64800 €16,48 €
251,50600 €37,65 €
1001,34980 €134,98 €
2501,27532 €318,83 €
5001,24390 €621,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,14777 €3.443,31 €
6.0001,12542 €6.752,52 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €