
INA1620RTWT | |
|---|---|
DigiKey Part Number | 296-INA1620RTWTTR-ND - Tape & Reel (TR) 296-INA1620RTWTCT-ND - Cut Tape (CT) 296-INA1620RTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA1620RTWT |
Description | IC AUDIO 2 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA1620RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 32 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 2.6mA (x2 Channels) | |
Current - Output / Channel | 145 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,82200 € | 58,22 € |
| 25 | 5,40360 € | 135,09 € |
| 100 | 4,94340 € | 494,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,72396 € | 1.180,99 € |
| 500 | 4,59174 € | 2.295,87 € |
| 750 | 4,52549 € | 3.394,12 € |
| 1.250 | 4,45212 € | 5.565,15 € |
| 1.750 | 4,40925 € | 7.716,19 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

