



INA1620EVM | |
|---|---|
DigiKey Part Number | 296-49475-ND |
Manufacturer | |
Manufacturer Product Number | INA1620EVM |
Description | EVAL BOARD FOR INA1620 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA1620 - Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 142mW x 2 @ 32Ohm |
Manufacturer Texas Instruments | Voltage - Supply ±15V |
Packaging Bulk | Utilized IC / Part INA1620 |
Part Status Active | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
Output Type Headphones, 2-Channel (Stereo) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,45000 € | 29,45 € |
| Unit Price without VAT: | 29,45000 € |
|---|---|
| Unit Price with VAT: | 35,04550 € |

