
INA159AIDGKR | |
|---|---|
DigiKey Part Number | 296-44562-2-ND - Tape & Reel (TR) 296-44562-1-ND - Cut Tape (CT) 296-44562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA159AIDGKR |
Description | IC OPAMP DIFF 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA159AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 15V/µs | |
-3db Bandwidth | 1.5 MHz | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,71900 € | 27,19 € |
| 25 | 2,50040 € | 62,51 € |
| 100 | 2,25980 € | 225,98 € |
| 250 | 2,14496 € | 536,24 € |
| 500 | 2,13572 € | 1.067,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,95866 € | 4.896,65 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

