
INA155EA/2K5 | |
|---|---|
DigiKey Part Number | 296-INA155EA/2K5TR-ND - Tape & Reel (TR) 296-INA155EA/2K5CT-ND - Cut Tape (CT) 296-INA155EA/2K5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA155EA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA155EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
-3db Bandwidth | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,83760 € | 45,94 € |
| 100 | 1,65230 € | 165,23 € |
| 250 | 1,56388 € | 390,97 € |
| 500 | 1,53792 € | 768,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42053 € | 3.551,33 € |
| 5.000 | 1,39265 € | 6.963,25 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

