INA137UAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15.191
Unit Price: 3,43000 €
Datasheet
Differential Receiver IC Audio 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA137UAG4

DigiKey Part Number
INA137UAG4-ND
Manufacturer
Manufacturer Product Number
INA137UAG4
Description
AUDIO DIFFERENTIAL LINE RECEIVER
Customer Reference
Detailed Description
Differential Receiver IC Audio 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA137UAG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Audio
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
Differential Receiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA137UATexas Instruments15.191INA137UA-ND3,43000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types