Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA133U/2K5

DigiKey Part Number
296-46092-2-ND - Tape & Reel (TR)
296-46092-1-ND - Cut Tape (CT)
296-46092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA133U/2K5
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA133U/2K5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
950µA
Mfr
Current - Output / Channel
32 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
1.5 MHz
Supplier Device Package
8-SOIC
Voltage - Input Offset
150 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,85900 €28,59 €
252,63080 €65,77 €
1002,38000 €238,00 €
2502,26028 €565,07 €
5002,25612 €1.128,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,06615 €5.165,38 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €