
INA133U/2K5 | |
|---|---|
DigiKey Part Number | 296-46092-2-ND - Tape & Reel (TR) 296-46092-1-ND - Cut Tape (CT) 296-46092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA133U/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA133U/2K5 Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 3,02440 € | 75,61 € |
| 100 | 2,74150 € | 274,15 € |
| 250 | 2,61496 € | 653,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,38791 € | 5.969,78 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |


