Similar
Similar
Similar

INA131AP-1 | |
|---|---|
DigiKey Part Number | INA131AP-1-ND |
Manufacturer | |
Manufacturer Product Number | INA131AP-1 |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA131AP-1 Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.7V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 70 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 25 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMP04EPZ | Analog Devices Inc. | 57 | AMP04EPZ-ND | 36,88000 € | Similar |
| AMP04FPZ | Analog Devices Inc. | 332 | AMP04FPZ-ND | 27,04000 € | Similar |
| LT1001ACN8#PBF | Analog Devices Inc. | 95 | 505-LT1001ACN8#PBF-ND | 8,01000 € | Similar |
| LT1012AIN8#PBF | Analog Devices Inc. | 50 | LT1012AIN8#PBF-ND | 12,51000 € | Similar |
| LT1012IN8#PBF | Analog Devices Inc. | 35 | LT1012IN8#PBF-ND | 10,62000 € | Similar |



