
INA128U/2K5 | |
|---|---|
DigiKey Part Number | 296-35901-2-ND - Tape & Reel (TR) 296-35901-1-ND - Cut Tape (CT) 296-35901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA128U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA128U/2K5 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 9,94000 € | 99,40 € |
| 25 | 9,27800 € | 231,95 € |
| 100 | 8,55240 € | 855,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,64164 € | 19.104,10 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |




