INA126E/250G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 488
Unit Price: 4,77000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA126E/250G4

DigiKey Part Number
INA126E/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA126E/250G4
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA126E/250G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
100 µV
Current - Supply
175µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types