
INA125UA/2K5 | |
|---|---|
DigiKey Part Number | 296-50343-2-ND - Tape & Reel (TR) 296-50343-1-ND - Cut Tape (CT) 296-50343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA125UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA125UA/2K5 Models |
Category | Current - Supply 460µA |
Mfr | Current - Output / Channel 12 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8225ARZ | Analog Devices Inc. | 1.020 | AD8225ARZ-ND | 9,82000 € | Similar |
| AD8421ARMZ | Analog Devices Inc. | 16 | 505-AD8421ARMZ-ND | 6,53000 € | Similar |
| AD8421ARMZ-R7 | Analog Devices Inc. | 458 | AD8421ARMZ-R7CT-ND | 6,53000 € | Similar |
| AD8421ARZ | Analog Devices Inc. | 4.601 | 505-AD8421ARZ-ND | 7,70000 € | Similar |
| AD8421ARZ-RL | Analog Devices Inc. | 8.115 | AD8421ARZ-RLCT-ND | 7,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 4,08000 € | 40,80 € |
| 25 | 3,77000 € | 94,25 € |
| 100 | 3,42970 € | 342,97 € |
| 250 | 3,30548 € | 826,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,00399 € | 7.509,97 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |


