
INA125TDA1 | |
|---|---|
DigiKey Part Number | INA125TDA1-ND |
Manufacturer | |
Manufacturer Product Number | INA125TDA1 |
Description | IC INST AMP 1 CIRCUIT DIE |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

