INA122PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.518
Unit Price: 5,77000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 13.485
Unit Price: 8,79000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 478
Unit Price: 10,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 14,60000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA122PAG4

DigiKey Part Number
INA122PAG4-ND
Manufacturer
Manufacturer Product Number
INA122PAG4
Description
IC INST AMP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA122PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.16V/µs
-3db Bandwidth
120 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
150 µV
Current - Supply
60µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes