INA117PG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 556
Unit Price: 8,69000 €
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA117PG4

DigiKey Part Number
INA117PG4-ND
Manufacturer
Manufacturer Product Number
INA117PG4
Description
IC OPAMP DIFF 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA117PG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.6V/µs
-3db Bandwidth
200 kHz
Voltage - Input Offset
120 µV
Current - Supply
1.5mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes