INA117BM is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.065
Unit Price: 6,24000 €
Datasheet
Differential Amplifier 1 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA117BM

DigiKey Part Number
296-33285-5-ND
Manufacturer
Manufacturer Product Number
INA117BM
Description
IC OPAMP DIFF 1 CIRCUIT TO99-8
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
INA117BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.6V/µs
-3db Bandwidth
200 kHz
Voltage - Input Offset
120 µV
Current - Supply
1.5mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 2.325 View Now
Last Time Buy Date: 18.12.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2090,93400 €1.818,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,93400 €
Unit Price with VAT:108,21146 €

Other Suppliers on DigiKey

2.325In Stock
Ships from Rochester Electronics, LLC