MFR Recommended

INA117AM | |
|---|---|
DigiKey Part Number | INA117AM-ND |
Manufacturer | |
Manufacturer Product Number | INA117AM |
Description | IC OPAMP DIFF 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA117AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
-3db Bandwidth | 200 kHz | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 81,84350 € | 1.636,87 € |
| Unit Price without VAT: | 81,84350 € |
|---|---|
| Unit Price with VAT: | 97,39377 € |


