
INA115AU/1K | |
|---|---|
DigiKey Part Number | INA115AU/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA115AU/1K |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA115AU/1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.2mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,05267 € | 8.052,67 € |
| Unit Price without VAT: | 8,05267 € |
|---|---|
| Unit Price with VAT: | 9,58268 € |

