
INA110SG | |
|---|---|
DigiKey Part Number | 296-INA110SG-ND |
Manufacturer | |
Manufacturer Product Number | INA110SG |
Description | IC INST AMP 1 CIRCUIT 16CDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA110SG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 17V/µs | |
-3db Bandwidth | 2.5 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 68,72125 € | 1.649,31 € |
| Unit Price without VAT: | 68,72125 € |
|---|---|
| Unit Price with VAT: | 81,77829 € |

