
INA110KUG4 | |
|---|---|
DigiKey Part Number | INA110KUG4-ND |
Manufacturer | |
Manufacturer Product Number | INA110KUG4 |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA110KUG4 Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 17V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 2.5 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA110KU | Rochester Electronics, LLC | 20.023 | 2156-INA110KU-ND | 21,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,45825 € | 458,33 € |
| Unit Price without VAT: | 11,45825 € |
|---|---|
| Unit Price with VAT: | 13,63532 € |


