
INA110KP | |
|---|---|
DigiKey Part Number | INA110KP-ND |
Manufacturer | |
Manufacturer Product Number | INA110KP |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA110KP Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 12 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 17V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 2.5 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,78000 € | 22,78 € |
| 10 | 18,33000 € | 183,30 € |
| 25 | 17,21880 € | 430,47 € |
| 100 | 15,99830 € | 1.599,83 € |
| 250 | 15,41636 € | 3.854,09 € |
| 500 | 15,06576 € | 7.532,88 € |
| Unit Price without VAT: | 22,78000 € |
|---|---|
| Unit Price with VAT: | 27,10820 € |

