
INA105KUG4 | |
|---|---|
DigiKey Part Number | INA105KUG4-ND |
Manufacturer | |
Manufacturer Product Number | INA105KUG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA105KUG4 Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 50 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA105KU | Texas Instruments | 0 | 296-44407-5-ND | 7,35433 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,46053 € | 409,54 € |
| Unit Price without VAT: | 5,46053 € |
|---|---|
| Unit Price with VAT: | 6,49803 € |


