
INA105KPG4 | |
|---|---|
DigiKey Part Number | INA105KPG4-ND |
Manufacturer | |
Manufacturer Product Number | INA105KPG4 |
Description | IC OPAMP DIFF 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA105KPG4 Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-PDIP |
Voltage - Input Offset 50 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA105KP | Texas Instruments | 1.545 | INA105KP-ND | 9,35000 € | MFR Recommended |


