INA103KU/1KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 121
Unit Price: 11,35000 €
Datasheet
Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA103KU/1KG4

DigiKey Part Number
INA103KU/1KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA103KU/1KG4
Description
IC INST AMP 1 CIRCUIT 16SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA103KU/1KG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
6 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
30 µV
Current - Supply
9mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
18 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,92225 €5.922,25 €
Manufacturers Standard Package
Unit Price without VAT:5,92225 €
Unit Price with VAT:7,04748 €