Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA103KU/1K

DigiKey Part Number
296-INA103KU/1KTR-ND - Tape & Reel (TR)
296-INA103KU/1KCT-ND - Cut Tape (CT)
296-INA103KU/1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA103KU/1K
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA103KU/1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
-3db Bandwidth
6 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
30 µV
Current - Supply
9mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
18 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,02000 €11,02 €
108,67000 €86,70 €
258,08200 €202,05 €
1007,43610 €743,61 €
2507,12816 €1.782,04 €
5006,94254 €3.471,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,99353 €6.993,53 €
Manufacturers Standard Package
Unit Price without VAT:11,02000 €
Unit Price with VAT:13,11380 €