
INA103KPG4 | |
|---|---|
DigiKey Part Number | INA103KPG4-ND |
Manufacturer | |
Manufacturer Product Number | INA103KPG4 |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA103KPG4 Models |
Category | Current - Supply 9mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 18 V |
Part Status Obsolete | Voltage - Supply Span (Max) 50 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 15V/µs | Package / Case 16-DIP (0.300", 7.62mm) |
-3db Bandwidth 6 MHz | Supplier Device Package 16-PDIP |
Current - Input Bias 2.5 µA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA103KP | Texas Instruments | 207 | INA103KP-ND | 15,66000 € | MFR Recommended |


