INA101HPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 69
Unit Price: 22,94000 €
Datasheet
Instrumentation Amplifier 1 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA101HPG4

DigiKey Part Number
INA101HPG4-ND
Manufacturer
Manufacturer Product Number
INA101HPG4
Description
IC INST AMP 1 CIRCUIT 14DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
INA101HPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.7mA
Mfr
Current - Output / Channel
10 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
1
Mounting Type
Through Hole
Slew Rate
0.4V/µs
Package / Case
14-DIP (0.300", 7.62mm)
-3db Bandwidth
300 kHz
Supplier Device Package
14-PDIP
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
125 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
INA101HPTexas Instruments69INA101HP-ND22,94000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes