
INA101AG | |
|---|---|
DigiKey Part Number | INA101AG-ND |
Manufacturer | |
Manufacturer Product Number | INA101AG |
Description | IC INST AMP 1 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA101AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 6.7mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 49,63792 € | 1.191,31 € |
| Unit Price without VAT: | 49,63792 € |
|---|---|
| Unit Price with VAT: | 59,06912 € |


