Parametric Equivalent

HVDA553QDRQ1 | |
|---|---|
DigiKey Part Number | 296-40117-2-ND - Tape & Reel (TR) 296-40117-1-ND - Cut Tape (CT) 296-40117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVDA553QDRQ1 |
Description | IC TRANSCEIVER HALF 1/2 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/2 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HVDA553QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | 4.68V ~ 5.33V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53945 € | 3.848,62 € |
| 5.000 | 1,50984 € | 7.549,20 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |


