
HSS-MOTHERBOARDEVM | |
|---|---|
DigiKey Part Number | 296-HSS-MOTHERBOARDEVM-ND |
Manufacturer | |
Manufacturer Product Number | HSS-MOTHERBOARDEVM |
Description | EVAL BRD TPS1HA08-Q1 TPS2HBXX-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS1HA08-Q1, TPS2HBxx-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | TPS1HA08-Q1, TPS2HBxx-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,79000 € | 50,79 € |
| Unit Price without VAT: | 50,79000 € |
|---|---|
| Unit Price with VAT: | 60,44010 € |


