



HSS-HCS-BLANKEVM | |
|---|---|
DigiKey Part Number | 296-HSS-HCS-BLANKEVM-ND |
Manufacturer | |
Manufacturer Product Number | HSS-HCS-BLANKEVM |
Description | UNPOPULATED EVALUATION MODULE FO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Distribution Switch (Load Switch) Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Utilized IC / Part | - | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 € | 69,92 € |
| Unit Price without VAT: | 69,92000 € |
|---|---|
| Unit Price with VAT: | 83,20480 € |

