
HPC36004V30/NOPB | |
|---|---|
DigiKey Part Number | HPC36004V30/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | HPC36004V30/NOPB |
Description | IC MCU 16BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | HPC HPC™ Microcontroller IC 16-Bit 30MHz ROMless 68-PLCC (25.13x25.13) |
Datasheet | Datasheet |
EDA/CAD Models | HPC36004V30/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HPC | |
Core Size | 16-Bit | |
Speed | 30MHz | |
Connectivity | EBI/EMI, Microwire/Plus (SPI), UPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-PLCC (25.13x25.13) | |
Package / Case | 68-LCC (J-Lead) | |
Base Product Number |

