
HPC36003V30 | |
|---|---|
DigiKey Part Number | HPC36003V30-ND |
Manufacturer | |
Manufacturer Product Number | HPC36003V30 |
Description | IC MCU 16BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | HPC HPC™ Microcontroller IC 16-Bit 30MHz ROMless 68-PLCC (25.13x25.13) |
Datasheet | Datasheet |
EDA/CAD Models | HPC36003V30 Models |
Category | Number of I/O 52 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor HPC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 68-PLCC (25.13x25.13) |
Speed 30MHz | Package / Case 68-LCC (J-Lead) |
Connectivity Microwire/Plus (SPI), UART/USART | Base Product Number |
Peripherals PWM, WDT |

