
HPC3130PBM | |
|---|---|
DigiKey Part Number | 2156-HPC3130PBM-TI-ND |
Manufacturer | |
Manufacturer Product Number | HPC3130PBM |
Description | IC HOT PLUG CONTROLLER 120-QFP |
Customer Reference | |
Detailed Description | Hot-Swap Controller Channel CompactPCI™ 120-QFP (28x28) |
Datasheet | Datasheet |
Category | Applications CompactPCI™ |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 120-BQFP |
Type Hot-Swap Controller | Supplier Device Package 120-QFP (28x28) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,65758 € | 252,70 € |
| Unit Price without VAT: | 7,65758 € |
|---|---|
| Unit Price with VAT: | 9,11252 € |

