
HPA01108AIYZFR | |
|---|---|
DigiKey Part Number | HPA01108AIYZFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPA01108AIYZFR |
Description | THERMOPILE SENSOR IN CHIP-SCALE |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -40°C ~ 125°C 15 b 8-DSBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | 20°C ~ 60°C (IR) | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 15 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.5°C) | |
Test Condition | 0°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |

