RF Front End 2.4GHz ISM 16-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPA00420RGVR

DigiKey Part Number
HPA00420RGVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HPA00420RGVR
Description
IC RF FRONT END 2.4GHZ 16VQFN
Customer Reference
Detailed Description
RF Front End 2.4GHz ISM 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HPA00420RGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Texas Instruments
Package / Case
16-VQFN Exposed Pad
Packaging
Tape & Reel (TR)
Supplier Device Package
16-VQFN (4x4)
Part Status
Not For New Designs
Base Product Number
RF Type
ISM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,21914 €8.047,85 €
Manufacturers Standard Package
Unit Price without VAT:3,21914 €
Unit Price with VAT:3,83078 €