IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPA00403RHHR

DigiKey Part Number
296-50524-2-ND - Tape & Reel (TR)
296-50524-1-ND - Cut Tape (CT)
296-50524-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPA00403RHHR
Description
IC RF TXRX+MCU ISM<1GHZ 36VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HPA00403RHHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
2FSK, ASK, GFSK, MSK, OOK
Frequency
Data Rate (Max)
500kBaud
Power - Output
10dBm
Sensitivity
-112dBm
Memory Size
32kB Flash, 4kB SRAM
Serial Interfaces
I2S, USART, USB
Voltage - Supply
2V ~ 3.6V
Current - Receiving
16.2mA
Current - Transmitting
15.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,81625 €9.540,62 €
Manufacturers Standard Package
Unit Price without VAT:3,81625 €
Unit Price with VAT:4,54134 €