
HPA00141AIDBVRG4 | |
|---|---|
DigiKey Part Number | HPA00141AIDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPA00141AIDBVRG4 |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | HPA00141AIDBVRG4 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 150°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.16V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07245 € | 3.217,35 € |
| 6.000 | 1,05146 € | 6.308,76 € |
| Unit Price without VAT: | 1,07245 € |
|---|---|
| Unit Price with VAT: | 1,27622 € |

