HDC2080DMBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensirion AG
In Stock: 2.100
Unit Price: 7,05000 €
Datasheet
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC2080DMBT

DigiKey Part Number
296-49482-2-ND - Tape & Reel (TR)
296-49482-1-ND - Cut Tape (CT)
296-49482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC2080DMBT
Description
HUMIDITY SENSOR
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC2080DMBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types