


HDC2010YPAR | |
|---|---|
DigiKey Part Number | 296-47774-2-ND - Tape & Reel (TR) 296-47774-1-ND - Cut Tape (CT) 296-47774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC2010YPAR |
Description | GEN 2 HUMIDITY SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 8 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC2010YPAR Models |
Category | Accuracy ±2% |
Manufacturer Texas Instruments | Response Time 8 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.62V ~ 3.6V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -40°C ~ 85°C |
Humidity Range 0 ~ 100% RH | Package / Case 6-WFBGA, DSBGA |
Output Type I2C | Supplier Device Package 6-DSBGA |
Output 11b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,30600 € | 6,53 € |
| 10 | 1,24300 € | 12,43 € |
| 25 | 1,16800 € | 29,20 € |
| 50 | 1,11740 € | 55,87 € |
| 100 | 1,07090 € | 107,09 € |
| 500 | 0,97738 € | 488,69 € |
| 1.000 | 0,94261 € | 942,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89330 € | 2.679,90 € |
| 6.000 | 0,86549 € | 5.192,94 € |
| 9.000 | 0,85031 € | 7.652,79 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |











