


HDC1000YPAR | |
|---|---|
DigiKey Part Number | 296-43638-2-ND - Tape & Reel (TR) 296-43638-1-ND - Cut Tape (CT) 296-43638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1000YPAR |
Description | SENSOR HUMI/TEMP 3.3V I2C 3% SMD |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1000YPAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±3% RH | |
Response Time | 15 s | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,28000 € | 8,28 € |
| 5 | 7,48800 € | 37,44 € |
| 10 | 7,19300 € | 71,93 € |
| 25 | 6,84120 € | 171,03 € |
| 50 | 6,60080 € | 330,04 € |
| 100 | 6,38050 € | 638,05 € |
| 500 | 6,04768 € | 3.023,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,53664 € | 16.609,92 € |
| Unit Price without VAT: | 8,28000 € |
|---|---|
| Unit Price with VAT: | 9,85320 € |






